117559 | Riegler
Screw-in hose nozzle, L 44 mm, 25 bar, brass, for hose, 117559
Order No.: 63G4332
EAN: 4047322720601
MPN:
117559
MS239R3813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Available in 3 Days: 1,315 pcs. - if ordered today
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2606 €
15 pcs.
3.1059 €
25 pcs.
2.9274 €
50 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117559, Riegler
Screw-in hose connector, R 3/8 o., for hose I.D. 13, AF 19, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |