132505 | Riegler
Screw-in hose nozzle, L 40 mm, 25 bar, brass, for hose, 132505
Order No.: 63G4155
EAN: 4047322471176
MPN:
132505
MS239LH1406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5228 €
15 pcs.
2.3562 €
25 pcs.
2.2015 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 132505, Riegler
Screw-in hose connector, G 1/4 left o., for hose I.D. 6 mm, AF 17, brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |