111743 | Riegler
Screw-in hose nozzle, L 39 mm, 60 bar, stainless steel, for hose, 111743
Order No.: 63G4153
EAN: 4047322398268
MPN:
111743
N239 C-ES1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6826 € *
Available in 3 Days: 88 pcs. - if ordered today
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
3 pcs.
18.7187 €
5 pcs.
17.8500 €
7 pcs.
16.8028 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111743, Riegler
Screw-in hose connector G 1/4 o. for hose I.D.10 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |