111739 | Riegler
Screw-in hose nozzle, L 48.5 mm, 60 bar, stainless steel, for hose, 111739
Order No.: 63G4150
EAN: 4047322055420
MPN:
111739
239 A-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6707 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
3 pcs.
18.7306 €
5 pcs.
17.6120 €
7 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111739, Riegler
Screw-in hose connector G 1/4 o. for hose I.D. 4 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 48.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |