131044 | Riegler
Screw-in hose nozzle, L 40 mm, 25 bar, brass, nickel-plated, for hose, 131044
Order No.: 63G4146
EAN: 4047322459846
MPN:
131044
MSN2391406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 3 Days: 699 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4038 €
15 pcs.
2.2372 €
25 pcs.
2.1063 €
50 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 131044, Riegler
Screw-in hose connector, G 1/4 o., for hose I.D. 6, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |