125298 | Riegler

T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 125298

Order No.: 63G8579
EAN: 4047322348034
MPN:
125298
TFT 130-3414
125298 Riegler Fittings and Accessories Image 1
125298 Riegler Fittings and Accessories Image 2
125298 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7667 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
3 pcs.
16.8861 €
5 pcs.
16.1007 €
7 pcs.
15.1606 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 125298, Riegler

T-piece 130, IT/IT/IT, Rp 3/4, T-branch reducing Rp 1/4, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x Rp 3/4, Rp 1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes