112984 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112984
Order No.: 63G8550
EAN: 4047322348096
MPN:
112984
TFT 130-11234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4724 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
3 pcs.
8.9845 €
5 pcs.
8.5561 €
7 pcs.
8.0444 €
10 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112984, Riegler
T-piece 130, IT/IT/IT, Rp 1 1/2, T-branch reducing Rp 3/4, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 1 1/2, Rp 3/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |