112961 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112961
Order No.: 63G8561
EAN: 4047322252652
MPN:
112961
TFT 130-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available in 3 Days: 202 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7493 €
25 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112961, Riegler
T-piece 130, IT/IT/IT, Rp 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x Rp 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |