112971 | Riegler

T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112971

Order No.: 63G8563
EAN: 4047322251730
MPN:
112971
TFT 130-1238
112971 Riegler Fittings and Accessories Image 1
112971 Riegler Fittings and Accessories Image 2
112971 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0702 €
15 pcs.
2.8679 €
25 pcs.
2.6894 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112971, Riegler

T-piece 130, IT/IT/IT, Rp 1/2, T-branch reducing Rp 3/8, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x Rp 2 1/2, Rp 3/8
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes