112986 | Riegler

T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112986

Order No.: 63G8544
EAN: 4047322353038
MPN:
112986
TFT130-112114
112986 Riegler Fittings and Accessories Image 1
112986 Riegler Fittings and Accessories Image 2
112986 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0317 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
3 pcs.
9.5319 €
5 pcs.
9.0678 €
7 pcs.
8.5204 €
10 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112986, Riegler

T-piece 130, IT/IT/IT, Rp 1 1/2, T-branch reducing Rp 1 1/4, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x Rp 1 1/2, Rp 1 1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes