118891 | Riegler
Lock cap, L 31 mm, 20 bar, stainless steel, for air, water, oil, steam, 118891
Order No.: 63G8868
EAN: 4047322724371
MPN:
118891
VKG2ES4408RU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
3 pcs.
14.8036 €
5 pcs.
14.1134 €
7 pcs.
13.2804 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 118891, Riegler
Closing cap, round G 2, i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 31 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |