118884 | Riegler

Lock cap, L 15.6 mm, 20 bar, stainless steel, for air, water, oil, steam, 118884

Order No.: 63G8866
EAN: 4047322724302
MPN:
118884
VKG14ES4408RU
118884 Riegler Fittings and Accessories Image 1
118884 Riegler Fittings and Accessories Image 2
118884 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1539 €
25 pcs.
2.0111 €
50 pcs.
1.8802 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

Closing cap, 118884, Riegler

Closing cap, round G 1/4, i., Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type lock cap
Thread size G1/4
Pressure 20 bar
Material stainless steel
Length 15.6 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes