118890 | Riegler

Lock cap, L 26.2 mm, 20 bar, stainless steel, for air, water, oil, steam, 118890

Order No.: 63G8862
EAN: 4047322724364
MPN:
118890
VKG112ES4408RU
118890 Riegler Fittings and Accessories Image 1
118890 Riegler Fittings and Accessories Image 2
118890 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1269 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
3 pcs.
9.6152 €
5 pcs.
9.1392 €
7 pcs.
8.5918 €
10 pcs.
8.1039 €
*incl. VAT plus shipping costs
Subject to prior sale

Closing cap, 118890, Riegler

Closing cap, round G 1 1/2, i., Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type lock cap
Thread size G1 1/2
Pressure 20 bar
Material stainless steel
Length 26.2 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes