118887 | Riegler
Lock cap, L 20 mm, 20 bar, stainless steel, for air, water, oil, steam, 118887
Order No.: 63G8869
EAN: 4047322724333
MPN:
118887
VKG34ES4408RU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
5 pcs.
3.4629 €
10 pcs.
3.2844 €
15 pcs.
3.0940 €
20 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Closing cap, 118887, Riegler
Closing cap, round G 3/4, i., Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 20 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |