118764 | Riegler
Sleeve, L 26.4 mm, 20 bar, stainless steel, for pipe systems, 118764
Order No.: 63G6707
EAN: 4047322723787
MPN:
118764
MURP2ES4408K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2459 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
3 pcs.
9.7342 €
5 pcs.
9.2820 €
7 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 26.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |