118704 | Riegler
Sleeve, L 19.9 mm, 20 bar, stainless steel, for pipe systems, 118704
Order No.: 63G6703
EAN: 4047322723756
MPN:
118704
MURP1ES4408K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
5 pcs.
4.1769 €
10 pcs.
3.9746 €
15 pcs.
3.7366 €
20 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 118704, Riegler
Bushing, round, Short design, Rp 1, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 19.9 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |