118702 | Riegler
Sleeve, L 15.2 mm, 20 bar, stainless steel, for pipe systems, 118702
Order No.: 63G6704
EAN: 4047322723732
MPN:
118702
MURP12ES4408K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.9040 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 118702, Riegler
Bushing, round, Short design, Rp 1/2, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 15.2 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |