118736 | Riegler
Sleeve, L 22.3 mm, 20 bar, stainless steel, for pipe systems, 118736
Order No.: 63G6701
EAN: 4047322723770
MPN:
118736
MURP112ES4408K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5803 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
3 pcs.
7.1995 €
5 pcs.
6.8425 €
7 pcs.
6.4379 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 118736, Riegler
Bushing, round, Short design, Rp 1 1/2, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 22.3 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |