118700 | Riegler
Sleeve, L 10.7 mm, 20 bar, stainless steel, for pipe systems, 118700
Order No.: 63G6705
EAN: 4047322723718
MPN:
118700
MURP14ES4408K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5589 €
25 pcs.
1.4280 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 118700, Riegler
Bushing, round, Short design, Rp 1/4, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | Rp 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 10.7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |