118390 | Riegler
Sealing plug, L 28 mm, 20 bar, stainless steel, for compressed air/liquids, 118390
Order No.: 63G9124
EAN: 4047322722940
MPN:
118390
VSTR112ES4408VK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
3 pcs.
7.1162 €
5 pcs.
6.7711 €
7 pcs.
6.3546 €
10 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopper, 118390, Riegler
Stopper, Square, R 1 1/2 o., AF 23, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | R1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |