118353 | Riegler

Sealing plug, L 18 mm, 20 bar, stainless steel, for compressed air/liquids, 118353

Order No.: 63G9132
EAN: 4047322722896
MPN:
118353
VSTR38ES4408VK
118353 Riegler Fittings and Accessories Image 1
118353 Riegler Fittings and Accessories Image 2
118353 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 118353, Riegler

Stopper, Square, R 3/8 o., AF 9, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size R3/8 ET
Pressure 20 bar
Material stainless steel
Length 18 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes