118386 | Riegler

Sealing plug, L 28 mm, 20 bar, stainless steel, for compressed air/liquids, 118386

Order No.: 63G9125
EAN: 4047322722933
MPN:
118386
VSTR114ES4408VK
118386 Riegler Fittings and Accessories Image 1
118386 Riegler Fittings and Accessories Image 2
118386 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0329 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
3 pcs.
6.6759 €
5 pcs.
6.3546 €
7 pcs.
5.9738 €
10 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 118386, Riegler

Stopper, Square, R 1 1/4 o., AF 20, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size R1 1/4
Pressure 20 bar
Material stainless steel
Length 28 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes