118381 | Riegler

Sealing plug, L 24 mm, 20 bar, stainless steel, for compressed air/liquids, 118381

Order No.: 63G9126
EAN: 4047322722926
MPN:
118381
VSTR1ES4408VK
118381 Riegler Fittings and Accessories Image 1
118381 Riegler Fittings and Accessories Image 2
118381 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
5 pcs.
3.4629 €
10 pcs.
3.2844 €
15 pcs.
3.0940 €
20 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopper, 118381, Riegler

Stopper, Square, R 1 o., AF 17, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type sealing plug
Thread size R1
Pressure 20 bar
Material stainless steel
Length 24 mm
Suitable for compressed air/liquids
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes