114595 | Riegler
L multiple distributor, L 67.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 114595
Order No.: 63G6002
EAN: 4047322370226
MPN:
114595
225.018-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5172 € *
Available in 3 Days: 88 pcs. - if ordered today
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
3 pcs.
15.7080 €
5 pcs.
14.9702 €
7 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 67.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |