109716 | Riegler
L multiple distributor, L 72 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109716
Order No.: 63G6004
EAN: 4047322394307
MPN:
109716
225.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
3 pcs.
18.4688 €
5 pcs.
17.6120 €
7 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109716, Riegler
Multiple union elbow with outer hex, 6 outlets, swivel type, parallel male thread with O-ring (NBR).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 72 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |