109713 | Riegler
L multiple distributor, L 54.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109713
Order No.: 63G5996
EAN: 4047322372251
MPN:
109713
225.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4002 € *
Available in 3 Days: 97 pcs. - if ordered today
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
3 pcs.
10.8409 €
5 pcs.
10.3292 €
7 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109713, Riegler
Multiple union elbow with outer hex, 6 outlets, swivel type, parallel male thread with O-ring (NBR).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 54.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |