109726 | Riegler
L multiple distributor, L 75.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109726
Order No.: 63G6009
EAN: 4047322394413
MPN:
109726
226.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8468 € *
Available in 3 Days: 124 pcs. - if ordered today
Total Price:
25.85 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8468 €
3 pcs.
24.6211 €
5 pcs.
23.1574 €
7 pcs.
21.8603 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109726, Riegler
Multiple union elbow with outer hex, 6 outlets, swivel type, conical male thread, coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | R1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 75.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |