109711 | Riegler
L multiple distributor, L 52.3 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109711
Order No.: 63G6003
EAN: 4047322370240
MPN:
109711
225.018-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1122 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
3 pcs.
16.2673 €
5 pcs.
15.5057 €
7 pcs.
14.6013 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109711, Riegler
Multiple union elbow with outer hex, 6 outlets, swivel type, parallel male thread with O-ring (NBR).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 52.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |