113015 | Riegler
Cross piece, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113015
Order No.: 63G5759
EAN: 4047322392143
MPN:
113015
TFK 180-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.8221 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.82 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8221 €
2 pcs.
55.3112 €
3 pcs.
53.0145 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-piece, 113015, Riegler
Cross-piece 180, 4 x IT, Rp 3, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross piece | |
| Thread size | 4 x Rp 3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |