113007 | Riegler
Cross piece, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113007
Order No.: 63G5757
EAN: 4047322251907
MPN:
113007
TFK 180-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
5 pcs.
4.8790 €
10 pcs.
4.6410 €
15 pcs.
4.3673 €
20 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-piece, 113007, Riegler
Cross-piece 180, 4 x IT, Rp 1/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross piece | |
| Thread size | 4 x Rp 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |