113014 | Riegler

Cross piece, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113014

Order No.: 63G5758
EAN: 4047322252041
MPN:
113014
TFK 180-20
113014 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8111 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
3 pcs.
24.5854 €
5 pcs.
23.1217 €
7 pcs.
21.8246 €
*incl. VAT plus shipping costs
Subject to prior sale

Cross-piece, 113014, Riegler

Cross-piece 180, 4 x IT, Rp 2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type cross piece
Thread size 4 x Rp 2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes