113010 | Riegler
Cross piece, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113010
Order No.: 63G5760
EAN: 4047322251969
MPN:
113010
TFK 180-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2110 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
3 pcs.
7.7945 €
5 pcs.
7.4137 €
7 pcs.
6.9734 €
10 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-piece, 113010, Riegler
Cross-piece 180, 4 x IT, Rp 3/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross piece | |
| Thread size | 4 x Rp 3/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |