113013 | Riegler
Cross piece, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113013
Order No.: 63G5753
EAN: 4047322252034
MPN:
113013
TFK 180-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8143 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
3 pcs.
16.9456 €
5 pcs.
16.1602 €
7 pcs.
15.2082 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross piece | |
| Thread size | 4 x Rp 1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |