113005 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113005
Order No.: 63G8586
EAN: 4047322395892
MPN:
113005
TFT 134-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9563 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
3 pcs.
18.9805 €
5 pcs.
18.0880 €
7 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 113005, Riegler
T-piece 134 IT/IT/ET, Rp 1 1/2 i., R 1 1/2 o., Rp 1 1/2 i. Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 1 1/2, R1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |