113001 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113001
Order No.: 63G8589
EAN: 4047322395854
MPN:
113001
TFT 134-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0813 €
10 pcs.
4.8314 €
15 pcs.
4.5458 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 113001, Riegler
T-piece 134, IT/IT/ET, Rp 1/2 i., R 1/2 o., Rp 1/2 i., Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 1/2, R1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |