112998 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112998
Order No.: 63G8585
EAN: 4047322395809
MPN:
112998
TFT 133-38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
3 pcs.
5.7715 €
5 pcs.
5.4978 €
7 pcs.
5.1646 €
10 pcs.
4.8671 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112998, Riegler
T-piece 133, IT/ET/IT, Rp 3/8, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 3/8, R3/8 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |