113004 | Riegler

T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113004

Order No.: 63G8587
EAN: 4047322395885
MPN:
113004
TFT 134-114
113004 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0769 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
16.08 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0769 €
3 pcs.
15.2915 €
5 pcs.
14.5656 €
7 pcs.
13.7207 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 113004, Riegler

T-piece 134 IT/IT/ET, Rp 1 1/4 i., R 1 1/4 o., Rp 1 1/4 i. Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x Rp 1 1/4, R1 1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes