112997 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112997
Order No.: 63G8575
EAN: 4047322392136
MPN:
112997
TFT 130-30212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.54 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5437 €
2 pcs.
37.8301 €
3 pcs.
36.2593 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112997, Riegler
T-piece 130, IT/IT/IT, Rp 3, T-branch reducing Rp 2 1/2, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 3, Rp 2 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |