112996 | Riegler

T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112996

Order No.: 63G8576
EAN: 4047322392112
MPN:
112996
TFT 130-3020
112996 Riegler Fittings and Accessories Image 1
112996 Riegler Fittings and Accessories Image 2
112996 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.5437 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
39.54 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5437 €
2 pcs.
37.8301 €
3 pcs.
36.2593 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112996, Riegler

T-piece 130, IT/IT/IT, Rp 3, T-branch reducing Rp 2, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x Rp 3, Rp 2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes