112995 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112995
Order No.: 63G8567
EAN: 4047322392105
MPN:
112995
TFT 130-21220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1669 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
29.17 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1669 €
3 pcs.
27.7865 €
5 pcs.
26.1324 €
7 pcs.
24.6687 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 2 1/2, Rp 2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |