112991 | Riegler

T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112991

Order No.: 63G8569
EAN: 4047322348164
MPN:
112991
TFT 130-20112
112991 Riegler Fittings and Accessories Image 1
112991 Riegler Fittings and Accessories Image 2
112991 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1483 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
16.15 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1483 €
3 pcs.
15.3629 €
5 pcs.
14.6489 €
7 pcs.
13.7802 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112991, Riegler

T-piece 130, IT/IT/IT, Rp 2, T-branch reducing Rp 1 1/2, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x Rp 2, Rp 1 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes