112989 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112989
Order No.: 63G8571
EAN: 4047322348126
MPN:
112989
TFT 130-2010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3395 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
3 pcs.
13.6493 €
5 pcs.
13.0067 €
7 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112989, Riegler
T-piece 130, IT/IT/IT, Rp 2, T-branch reducing Rp 1, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | Rp 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |