112981 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112981
Order No.: 63G8553
EAN: 4047322251846
MPN:
112981
TFT 130-11410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0924 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
3 pcs.
6.7354 €
5 pcs.
6.4141 €
7 pcs.
6.0214 €
10 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 1 1/4, Rp 1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |