112973 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112973
Order No.: 63G8580
EAN: 4047322251778
MPN:
112973
TFT 130-3438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9988 €
25 pcs.
2.8203 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112973, Riegler
T-piece 130, IT/IT/IT, Rp 3/4, T-branch reducing Rp 3/8, Operating Temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 3/4, Rp 3/8 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |