112969 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112969
Order No.: 63G8582
EAN: 4047322348027
MPN:
112969
TFT 130-3814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
5 pcs.
4.8195 €
10 pcs.
4.5815 €
15 pcs.
4.3078 €
20 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x Rp 3/8, Rp 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |