112968 | Riegler

T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112968

Order No.: 63G8574
EAN: 4047322392068
MPN:
112968
TFT 130-30
112968 Riegler Fittings and Accessories Image 1
112968 Riegler Fittings and Accessories Image 2
112968 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.6750 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6750 €
2 pcs.
36.9971 €
3 pcs.
35.4620 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112968, Riegler

T-piece 130, IT/IT/IT, Rp 3, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x Rp 3
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes