112962 | Riegler

T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112962

Order No.: 63G8577
EAN: 4047322252669
MPN:
112962
TFT 130-34
112962 Riegler Fittings and Accessories Image 1
112962 Riegler Fittings and Accessories Image 2
112962 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
15 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

T-piece, 112962, Riegler

T-piece 130, IT/IT/IT, Rp 3/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type T connector
Thread size 3 x Rp 3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes