112960 | Riegler
T connector, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112960
Order No.: 63G8581
EAN: 4047322252645
MPN:
112960
TFT 130-38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available in 3 Days: 77 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4633 €
15 pcs.
2.2967 €
25 pcs.
2.1539 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112960, Riegler
T-piece 130, IT/IT/IT, Rp 3/8, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x Rp 3/8 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |