112906 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112906

Order No.: 63G9349
EAN: 4047322252270
MPN:
112906
TFW 92-20
112906 Riegler Fittings and Accessories Image 1
112906 Riegler Fittings and Accessories Image 2
112906 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7810 € *
Available in 3 Days: 89 pcs. - if ordered today
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
3 pcs.
11.2098 €
5 pcs.
10.6862 €
7 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 112906, Riegler

Bracket 92, 90°, IT/ET, Rp/R 2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type angle
Thread size Rp 2, R2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes