112902 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112902

Order No.: 63G9351
EAN: 4047322252201
MPN:
112902
TFW 92-34
112902 Riegler Fittings and Accessories Image 1
112902 Riegler Fittings and Accessories Image 2
112902 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 3 Days: 148 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2967 €
15 pcs.
2.1420 €
25 pcs.
2.0111 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 112902, Riegler

Bracket 92, 90°, IT/ET, Rp/R 3/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type angle
Thread size Rp/R3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes